Part Details for PBS3316-3R3MT by Fenghua (HK) Electronics Ltd
Overview of PBS3316-3R3MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PBS3316-3R3MT
PBS3316-3R3MT CAD Models
PBS3316-3R3MT Part Data Attributes
|
PBS3316-3R3MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PBS3316-3R3MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 5137,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 5137 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5036 | |
Construction | Rectangular | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.9 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 9.2 mm | |
Packing Method | TR | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |