There are no models available for this part yet.
Overview of PBRS1X326U by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PBRS1X326U by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H4510
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 32 X 0.25 Mm, Fiber Length 2 M, Rectangle , Sideview, Free Cut |Banner Engineering PBRS1X326U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0000 | Buy Now | |
DISTI #
2170-PBRS1X326U-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.0000 | Buy Now | |
DISTI #
778-PBRS1X326U
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 32 x 0.25 mm, Fiber Length 2 m, Rectangle , Sideview, Free cut | 0 |
|
$120.0000 | Order Now | |
Neutron USA | Array/Slot Fiber Optics, Plastic Fiber, Diffuse, L: 2m, Core D: 32 x 0.3, End Seg 1/2/3: RA/Sideview/Array, Term: free cut, 39986 | 0 |
|
$293.7400 | Buy Now |