Part Details for PBRP123YT,215 by NXP Semiconductors
Overview of PBRP123YT,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRP123YT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86019460
|
Verical | Trans Digital BJT PNP 40V 800mA 570mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 10274 Package Multiple: 1 Date Code: 1501 | Americas - 18000 |
|
$0.0365 | Buy Now |
|
Rochester Electronics | PBRP123YT - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0292 / $0.0344 | Buy Now |
Part Details for PBRP123YT,215
PBRP123YT,215 CAD Models
PBRP123YT,215 Part Data Attributes
|
PBRP123YT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBRP123YT,215
NXP Semiconductors
PBRP123YT - PNP 800 mA, 40 V BISS RET; R1 = 2.2 kOhm, R2 = 10 kOhm TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 190 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.57 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PBRP123YT,215
This table gives cross-reference parts and alternative options found for PBRP123YT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRP123YT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBRP123YT | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBRP123YT,215 vs PBRP123YT |
PBRP123YT,215 | Nexperia | $0.0671 | PBRP123YT - 40 V, 600 mA PNP PB RET; R1 = 2.2 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | PBRP123YT,215 vs PBRP123YT,215 |
PBRP123ET,215 | NXP Semiconductors | Check for Price | PBRP123ET - PNP 800 mA, 40 V BISS RET; R1 = 2.2 kOhm, R2 = 2.2 kOhm TO-236 3-Pin | PBRP123YT,215 vs PBRP123ET,215 |
PBRP123ET | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | PBRP123YT,215 vs PBRP123ET |