Part Details for PBRP113ZT,215 by NXP Semiconductors
Overview of PBRP113ZT,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRP113ZT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBRP113ZT - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1644 |
|
$0.0308 / $0.0362 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 250MW TO236AB | 91100 |
|
RFQ | |
DISTI #
4277189
|
Farnell | RoHS: Compliant Min Qty: 10638 Container: Each | 0 |
|
$0.0490 | Buy Now |
Part Details for PBRP113ZT,215
PBRP113ZT,215 CAD Models
PBRP113ZT,215 Part Data Attributes:
|
PBRP113ZT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBRP113ZT,215
NXP Semiconductors
PBRP113ZT - PNP 800 mA, 40 V BISS RET; R1 = 1 kOhm, R2 = 10 kOhm TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 190 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.57 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PBRP113ZT,215
This table gives cross-reference parts and alternative options found for PBRP113ZT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRP113ZT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRP113ZT | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBRP113ZT,215 vs PBRP113ZT |
PBRP113ZT,215 | PBRP113ZT - 40 V, 600 mA PNP PB RET; R1 = 1 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PBRP113ZT,215 vs PBRP113ZT,215 |