Part Details for PBRN123YK by NXP Semiconductors
Overview of PBRN123YK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBRN123YK
PBRN123YK CAD Models
PBRN123YK Part Data Attributes:
|
PBRN123YK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBRN123YK
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.57 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PBRN123YK
This table gives cross-reference parts and alternative options found for PBRN123YK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRN123YK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3643 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-105, TO-105, 4 PIN | Advanced Semiconductor Inc | PBRN123YK vs 2N3643 |
PBRN113ZT | Small Signal Bipolar Transistor | Nexperia | PBRN123YK vs PBRN113ZT |
PBRN113ZT | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBRN123YK vs PBRN113ZT |
2N3643 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-105, TO-105, 4 PIN | Micro Electronics Corporation | PBRN123YK vs 2N3643 |
PBRN113ZT,215 | PBRN113ZT - 40 V, 600 mA NPN PB RET; R1 = 1 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PBRN123YK vs PBRN113ZT,215 |
2N3643 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-105, PLASTIC PACKAGE-4 | Fairchild Semiconductor Corporation | PBRN123YK vs 2N3643 |
PBRN113EK | Small Signal Bipolar Transistor | Nexperia | PBRN123YK vs PBRN113EK |
PBRN123YT,215 | PBRN123YT - 40 V, 600 mA NPN PB RET; R1 = 2.2 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PBRN123YK vs PBRN123YT,215 |
2N2222A-DIE | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, DIE | Texas Instruments | PBRN123YK vs 2N2222A-DIE |
PBRN123ET,215 | PBRN123E_SER - NPN 800 mA, 40 V BISS RETs; R1 = 2.2 kOhm, R2 = 2.2 kOhm TO-236 3-Pin | NXP Semiconductors | PBRN123YK vs PBRN123ET,215 |