Part Details for PBRN113ZK by NXP Semiconductors
Overview of PBRN113ZK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBRN113ZK
PBRN113ZK CAD Models
PBRN113ZK Part Data Attributes:
|
PBRN113ZK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBRN113ZK
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PBRN113ZK
This table gives cross-reference parts and alternative options found for PBRN113ZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRN113ZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3643 | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-105, TO-105, 4 PIN | onsemi | PBRN113ZK vs 2N3643 |
PBRN123YT,215 | PBRN123YT - NPN 800 mA, 40 V BISS RETs; R1 = 2.2 kOhm, R2 = 10 kOhm TO-236 3-Pin | NXP Semiconductors | PBRN113ZK vs PBRN123YT,215 |
PBRN123YK | Small Signal Bipolar Transistor | Nexperia | PBRN113ZK vs PBRN123YK |
PBRN123ES | Small Signal Bipolar Transistor | Nexperia | PBRN113ZK vs PBRN123ES |
PBRN113ZT,215 | PBRN113ZT - 40 V, 600 mA NPN PB RET; R1 = 1 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PBRN113ZK vs PBRN113ZT,215 |
2N3643 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-105, | Central Semiconductor Corp | PBRN113ZK vs 2N3643 |
PBRN113ES | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBRN113ZK vs PBRN113ES |
YTS4401TE85L | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | PBRN113ZK vs YTS4401TE85L |
THC4401 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, NPN, Silicon | Allegro MicroSystems LLC | PBRN113ZK vs THC4401 |
PBRN123EK | Small Signal Bipolar Transistor | Nexperia | PBRN113ZK vs PBRN123EK |