Part Details for PBRCFREQGR20X000 by KYOCERA Crystal Device Corporation
Overview of PBRCFREQGR20X000 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBRCFREQGR20X000
PBRCFREQGR20X000 CAD Models
PBRCFREQGR20X000 Part Data Attributes
|
PBRCFREQGR20X000
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
PBRCFREQGR20X000
KYOCERA Crystal Device Corporation
Ceramic Resonator, CERAMIC RESONATOR, 2 MHz - 8 MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 2000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 8 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH OVER NICKEL |