Part Details for PBRC3.68HR50X000 by Kyocera AVX Components
Overview of PBRC3.68HR50X000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRC3.68HR50X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474858
|
RS | PBRC3.68HR50X000, Ceramic Resonator, 3.68MHz, 3-Pin SMD, 7.4 x 3.4 x 2mm | AVX PBRC3.68HR50X000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.3950 | RFQ |
Part Details for PBRC3.68HR50X000
PBRC3.68HR50X000 CAD Models
PBRC3.68HR50X000 Part Data Attributes
|
PBRC3.68HR50X000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC3.68HR50X000
Kyocera AVX Components
Ceramic Resonator
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.68 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.4mm x 3.4mm x 2mm | |
Surface Mount | YES |