Part Details for PBRC20.00MR70X000 by Kyocera AVX Components
Overview of PBRC20.00MR70X000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRC20.00MR70X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7359
|
Newark | Ceramic Resonator, 20Mhz, Smd, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.1%, Product Range:Pbrc-M Series, Operating Temperature Min:-40°C, Load Capacitance:10Pf Rohs Compliant: Yes |Kyocera Avx PBRC20.00MR70X000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
11N7360
|
Newark | Ceramic Resonator, 20Mhz, Smd, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.1%, Product Range:Pbrc-M Series, Operating Temperature Min:-40°C, Load Capacitance:10Pf Rohs Compliant: Yes |Kyocera Avx PBRC20.00MR70X000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |