PBRC10.00MR50X000
Description: Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN

Overview of PBRC10.00MR50X000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

CAD Models for PBRC10.00MR50X000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBRC10.00MR50X000 by Kyocera AVX Components

PBRC10.00MR50X000
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
ROHS COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN
Reach Compliance Code
compliant
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.5%
Frequency Tolerance
5000 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
4.5mm x 2mm x 1.2mm
Surface Mount
YES
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PBRC10.00MR50X000
    Kyocera AVX Components
    Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN
    VS

Related Parts for PBRC10.00MR50X000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBRC10.00MR50X000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBRC10.00MR50X000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of PBRC10.00MR50X000 would you like to use for your alert(s)?
  • Please alert me when PBRC10.00MR50X000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBRC10.00MR50X000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBRC10.00MR50X000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBRC10.00MR50X000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBRC10.00MR50X000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBRC10.00MR50X000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: