Part Details for PBRC10.00HR50X0RZ by Kyocera AVX Components
Overview of PBRC10.00HR50X0RZ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBRC10.00HR50X0RZ
PBRC10.00HR50X0RZ CAD Models
PBRC10.00HR50X0RZ Part Data Attributes:
|
PBRC10.00HR50X0RZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBRC10.00HR50X0RZ
Kyocera AVX Components
RESONATOR, SMD 10.00MHZRESONATOR, SMD 10.00MHZ; Frequency, resonant:10MHz; Capacitor dielectric type:Ceramic Resonator; Tolerance, +:0.5%; Tolerance, -:0.5%; Pitch, lead:2.5mm; Case style:SMD; Depth, external:3.4mm; Length / Height,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |