Part Details for PBRC-10.00HR by Kyocera AVX Components
Overview of PBRC-10.00HR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBRC-10.00HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7431
|
Newark | Ceramic Resonator, 10Mhz, Smd, Full Reel, Frequency:10Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.7%, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Kyocera Avx PBRC-10.00HR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96M0953
|
Newark | Ceramic Resonator, 10Mhz, Smd, Frequency:10Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.7%, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kyocera Avx PBRC-10.00HR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |