Part Details for PBR941 by Philips Semiconductors
Overview of PBR941 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PBR941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2868 |
|
RFQ | ||
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2179 |
|
$0.1285 / $0.3084 | Buy Now |
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2294 |
|
$0.2520 / $0.6300 | Buy Now |
Part Details for PBR941
PBR941 CAD Models
PBR941 Part Data Attributes:
|
PBR941
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBR941
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |