Part Details for PBR941 by NXP Semiconductors
Overview of PBR941 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBR941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 1840 |
|
$0.2520 / $0.6300 | Buy Now |
|
Chip1Cloud | TRANSISTOR NPN UHF 50MA SOT23 | 11300 |
|
RFQ | |
DISTI #
1626497
|
element14 Asia-Pacific | TRANSISTOR, NPN, RF, SOT-23 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0969 / $0.3788 | Buy Now |
DISTI #
1626497
|
Farnell | TRANSISTOR, NPN, RF, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$0.1959 / $0.3391 | Buy Now |
|
Flip Electronics | Stock, ship today | 172000 |
|
$0.2100 | RFQ |
Part Details for PBR941
PBR941 CAD Models
PBR941 Part Data Attributes:
|
PBR941
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBR941
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 2 Days | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for PBR941
This table gives cross-reference parts and alternative options found for PBR941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBR941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934043060215 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal | NXP Semiconductors | PBR941 vs 934043060215 |
PBR941B | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, BIP RF Small Signal | NXP Semiconductors | PBR941 vs PBR941B |
PBR941BT/R | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, BIP RF Small Signal | NXP Semiconductors | PBR941 vs PBR941BT/R |
PBR941,215 | PBR941 - NPN UHF wideband transistor TO-236 3-Pin | NXP Semiconductors | PBR941 vs PBR941,215 |