Part Details for PBR50LED115 by Hammond Manufacturing
Overview of PBR50LED115 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBR50LED115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1745
|
Newark | Led Bulb Rohs Compliant: Yes |Hammond PBR50LED115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$51.8400 | Buy Now |
DISTI #
HM1645-ND
|
DigiKey | BULB LED LIGHT 115V Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$49.1000 | Buy Now |
DISTI #
3937-PBR50LED115-ND
|
DigiKey | BULB LED LIGHT 115V Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$102.2910 / $116.9100 | Buy Now |
DISTI #
546-PBR50LED115
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Stacklight LED-light 115V / BA15d RoHS: Compliant | 0 |
|
$49.1000 | Order Now |
DISTI #
70321534
|
RS | Accessory, Lighting, Lights, Stack Lights, Led Light Bulb, 115V | Hammond Manufacturing PBR50LED115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.4300 / $65.6800 | RFQ |
|
Onlinecomponents.com | LED light bulb 115V/BA 15d for stack light RoHS: Compliant | 2 Factory Stock |
|
$58.3400 / $79.2300 | Buy Now |
|
Powell Electronics | LIGHT LED 115V Min Qty: 1 | 1 |
|
$59.2200 / $69.2500 | Buy Now |
|
Master Electronics | LED light bulb 115V/BA 15d for stack light RoHS: Compliant | 2 Factory Stock |
|
$58.3400 / $79.2300 | Buy Now |
Part Details for PBR50LED115
PBR50LED115 CAD Models
PBR50LED115 Part Data Attributes
|
PBR50LED115
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBR50LED115
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |