PBR20
Description: Bridge Rectifier Diode, 15A, 200V V(RRM),

Overview of PBR20 by EDI Diodes (Electronic Devices Inc)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PBR20 by EDI Diodes (Electronic Devices Inc)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBR20 by EDI Diodes (Electronic Devices Inc)

PBR20
EDI Diodes (Electronic Devices Inc)
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
Number of Elements
4
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
15 A
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PBR20
    EDI Diodes (Electronic Devices Inc)
    Bridge Rectifier Diode, 15A, 200V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBR20 by EDI Diodes (Electronic Devices Inc).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBR20 by EDI Diodes (Electronic Devices Inc)

Select Manufacturer
Which Manufacturer of PBR20 would you like to use for your alert(s)?
  • Please alert me when PBR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBR20 by EDI Diodes (Electronic Devices Inc)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: