Part Details for PBPS19024BK2 by Hammond Manufacturing
Overview of PBPS19024BK2 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPS19024BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9009
|
Newark | Rack Panel, 24.5Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:14U, Panel Material:Steel, Body Color:Black, For Use With:Standard 19" Racks, External Height - Metric:622Mm, External Width - Metric:483Mm, Product Range:- Rohs Compliant: Yes |Hammond PBPS19024BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | rack - steel panel RoHS: Compliant | 0 |
|
$45.2800 / $88.3000 | Buy Now |
Part Details for PBPS19024BK2
PBPS19024BK2 CAD Models
PBPS19024BK2 Part Data Attributes
|
PBPS19024BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPS19024BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |