Part Details for PBPS19001BK2 by Hammond Manufacturing
Overview of PBPS19001BK2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPS19001BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8233
|
Newark | Enclosure, Panel, 1.72Inx19In, Steel, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Steel, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:43.69Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPS19001BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$9.5300 / $11.5800 | Buy Now |
DISTI #
HM1584-ND
|
DigiKey | PANEL FRONT 19X1.7X0.07" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$8.2500 / $13.4100 | Buy Now |
DISTI #
546-PBPS19001BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Rack Panel RoHS: Compliant | 134 |
|
$8.2500 / $11.2400 | Buy Now |
DISTI #
70163862
|
RS | Panel, Rack, 19 in., 1.75 in., Steel, Smooth Black, 0.075 in., 4 | Hammond Manufacturing PBPS19001BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$8.6600 / $11.2400 | Buy Now |
|
Onlinecomponents.com | rack - steel panel RoHS: Compliant |
53 In Stock 284 Factory Stock |
|
$8.7800 / $11.6200 | Buy Now |
DISTI #
84976940
|
Verical | Steel Rack Panel, Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2414 | Americas - 50 |
|
$11.9080 / $15.1060 | Buy Now |
|
Powell Electronics | 1U FLAT STEEL PANEL Min Qty: 1 | 187 |
|
$8.6800 / $10.1500 | Buy Now |
|
Master Electronics | rack - steel panel RoHS: Compliant |
53 In Stock 284 Factory Stock |
|
$8.7800 / $11.6200 | Buy Now |
Part Details for PBPS19001BK2
PBPS19001BK2 CAD Models
PBPS19001BK2 Part Data Attributes
|
PBPS19001BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPS19001BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |