Part Details for PBPC603 by Diodes Incorporated
Overview of PBPC603 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBPC603
PBPC603 CAD Models
PBPC603 Part Data Attributes
|
PBPC603
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBPC603
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, PBPC-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PBPC603
This table gives cross-reference parts and alternative options found for PBPC603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC802 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | Gulfsemi | PBPC603 vs KBPC802 |
RKBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | PBPC603 vs RKBPC602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | PBPC603 vs KBPC602 |
PB62-BP | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | PBPC603 vs PB62-BP |
PB62 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PBPC603 vs PB62 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | PBPC603 vs KBPC602 |
FDB602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Diotec Electronics Corp | PBPC603 vs FDB602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | International Rectifier | PBPC603 vs KBPC602 |
KBPC602PBF | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | PBPC603 vs KBPC602PBF |
KBPC602G | 6A, 200V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | PBPC603 vs KBPC602G |