Part Details for PBPC601 by Diodes Incorporated
Overview of PBPC601 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBPC601
PBPC601 CAD Models
PBPC601 Part Data Attributes
|
PBPC601
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBPC601
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, PBPC-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PBPC601
This table gives cross-reference parts and alternative options found for PBPC601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | PBPC601 vs KBPC6005 |
BR605 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | Rectron Semiconductor | PBPC601 vs BR605 |
KBPC601 | Bridge Rectifier Diode, SB-6, 4 PIN | Surge Components Inc | PBPC601 vs KBPC601 |
PB605F | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Microsemi Corporation | PBPC601 vs PB605F |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, | General Instrument Corp | PBPC601 vs KBPC6005 |
VH048X | Bridge Rectifier Diode, 1 Phase, 5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | PBPC601 vs VH048X |
PB605 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | PBPC601 vs PB605 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PBPC601 vs KBPC6005 |
RKBPC6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | PBPC601 vs RKBPC6005 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | PBPC601 vs KBPC6005 |