Part Details for PBPA19028BK2 by Hammond Manufacturing
Overview of PBPA19028BK2 by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19028BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8506
|
Newark | Panel, Cabinet Rack, 28Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:16U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Racks, External Height - Metric:711Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPA19028BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2900 / $116.8600 | Buy Now |
DISTI #
HM787-ND
|
DigiKey | PANEL FRONT 28X19X0.13" BLACK Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70166661
|
RS | Panel, Rack, 19 in., 28 in., Aluminum, Smooth Black, 0.125 in., 12 | Hammond Manufacturing PBPA19028BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.5200 / $121.5300 | RFQ |