There are no models available for this part yet.
Overview of PBPA19017GY2 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBPA19017GY2 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F8512
|
Newark | Panel, Cabinet Rack, 17.5X19In, Aluminium, Panel Type:Rack Panel, Rack U Height:10U, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:445Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPA19017GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$74.7900 / $81.3300 | Buy Now | |
DISTI #
3937-PBPA19017GY2-ND
|
DigiKey | PANEL FRONT 19X17.5X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$110.0000 / $125.7100 | Buy Now | |
DISTI #
PBPA19017GY2-ND
|
DigiKey | PANEL FRONT 19X17.5X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2100 | Buy Now | |
DISTI #
546-PBPA19017GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel RoHS: Compliant | 0 |
|
$76.0300 / $78.2000 | Order Now | |
DISTI #
70164629
|
RS | Panel, Rack, 19 in., 17.5 in., Aluminum, Smooth Gray, 0.125 in., 8 | Hammond Manufacturing PBPA19017GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2100 / $78.2000 | RFQ | |
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 11 Factory Stock |
|
$62.7300 / $85.2000 | Buy Now | ||
Powell Electronics | 10U ALUMINUM BLANKING PANEL Min Qty: 1 | 7 |
|
$88.0000 | Buy Now | ||
Master Electronics | rack - aluminum panel RoHS: Compliant | 11 Factory Stock |
|
$62.7300 / $85.2000 | Buy Now |
CAD Models for PBPA19017GY2 by Hammond Manufacturing
Part Data Attributes for PBPA19017GY2 by Hammond Manufacturing
PBPA19017GY2
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
PBPA19017GY2Hammond ManufacturingVS
-