Part Details for PBPA19015LG2 by Hammond Manufacturing
Overview of PBPA19015LG2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19015LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3257
|
Newark | Rack Panel, 15.72", Aluminium, Grey, Panel Type:Rack Panel, Rack U Height:9U, Panel Material:Aluminum, Body Color:Light Grey, Dark Grey, For Use With:19" Racks, External Height - Metric:462Mm, External Width - Metric:399Mm Rohs Compliant: Yes |Hammond PBPA19015LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$68.4000 / $73.0300 | Buy Now |
DISTI #
3937-PBPA19015LG2-ND
|
DigiKey | PANEL FRONT 19X15.7X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$103.9455 / $121.5500 | Buy Now |
DISTI #
PBPA19015LG2-ND
|
DigiKey | PANEL FRONT 19X15.7X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.2200 | Buy Now |
DISTI #
546-PBPA19015LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack - Aluminum Panel RoHS: Compliant | 0 |
|
$65.3800 / $70.2200 | Order Now |
DISTI #
70165799
|
RS | Rack, Accessory, Blank Panel,0.125In Aluminum,15.75In Panel Ht,9Unit, Lt Gray | Hammond Manufacturing PBPA19015LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6100 / $70.9200 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 23 Factory Stock |
|
$56.3200 / $76.4900 | Buy Now |
|
Powell Electronics | 9U ALUMINUM BLANKING PANEL Min Qty: 1 | 15 |
|
$57.1700 / $66.8500 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 23 Factory Stock |
|
$56.3200 / $76.4900 | Buy Now |