Part Details for PBPA19014LG2 by Hammond Manufacturing
Overview of PBPA19014LG2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19014LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3256
|
Newark | Rack Panel, 13.97", Aluminium, Grey, Panel Type:Rack Panel, Rack U Height:8U, Panel Material:Aluminum, Body Color:Light Grey, Dark Grey, For Use With:19" Racks, External Height - Metric:462Mm, External Width - Metric:355Mm Rohs Compliant: Yes |Hammond PBPA19014LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$55.8300 / $67.4800 | Buy Now |
DISTI #
3937-PBPA19014LG2-ND
|
DigiKey | PANEL FRONT 19X14X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$96.0545 / $112.3100 | Buy Now |
DISTI #
PBPA19014LG2-ND
|
DigiKey | PANEL FRONT 19X14X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$50.1876 / $66.8500 | Buy Now |
DISTI #
546-PBPA19014LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 14" (8U) RoHS: Compliant | 0 |
|
$50.1800 / $65.1200 | Order Now |
DISTI #
70165798
|
RS | RACK, ACCESSORY, BLANK PANEL, 0.125IN ALUMINUM, 14.00IN PANEL HT, 8UNIT, LT GRAY | Hammond Manufacturing PBPA19014LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.4600 / $65.5300 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 9 Factory Stock |
|
$52.0400 / $70.6800 | Buy Now |
|
Powell Electronics | 8U ALUMINUM BLANKING PANEL Min Qty: 1 | 9 |
|
$52.8300 / $61.7700 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 9 Factory Stock |
|
$52.0400 / $70.6800 | Buy Now |