Part Details for PBPA19010UNF by Hammond Manufacturing
Overview of PBPA19010UNF by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19010UNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9422
|
Newark | Panel, Cabinet Rack, 10.47X19In, Aluminium, Panel Type:Rack Panel, Rack U Height:6U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Standard 19" Rack Cabinets, External Height - Metric:266.7Mm, Product Range:- Rohs Compliant: Yes |Hammond PBPA19010UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$41.3100 / $49.3800 | Buy Now |
DISTI #
18J7972
|
Newark | Panel, Aluminium, 19", 6U, Panel Type:Rack Panel, Rack U Height:6U, Panel Material:Aluminium, Body Colour:Unfinished, For Use With:Standard 19" Rack Cabinets, External Height - Metric:266.7Mm, External Width - Metric:482.6Mm, Rohs Compliant: Yes |Hammond PBPA19010UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3100 / $49.3800 | Buy Now |
DISTI #
HM813-ND
|
DigiKey | PANEL FRONT 19X10.5X0.13" NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$38.9961 / $48.0000 | Buy Now |
DISTI #
546-PBPA19010UNF
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 10.5", Unfinished RoHS: Compliant | 4 |
|
$39.8900 / $47.8300 | Buy Now |
DISTI #
70164643
|
RS | Panel, Rack, 19 in., 10.5 in., Aluminum, 0.125 in., 8 | Hammond Manufacturing PBPA19010UNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4800 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 115 Factory Stock |
|
$37.5900 / $74.2500 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 115 Factory Stock |
|
$37.5900 / $74.2500 | Buy Now |
Part Details for PBPA19010UNF
PBPA19010UNF CAD Models
PBPA19010UNF Part Data Attributes:
|
PBPA19010UNF
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19010UNF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |