-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8501
|
Newark | Panel, Cabinet Rack, 10.47Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:6U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:266.7Mm, External Width - Imperial:19"rohs Compliant: Yes |Hammond PBPA19010BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$40.8600 / $49.9200 | Buy Now |
DISTI #
3937-PBPA19010BK2-ND
|
DigiKey | PANEL FRONT 19X10.5X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$71.0545 / $83.0700 | Buy Now |
DISTI #
HM777-ND
|
DigiKey | PANEL FRONT 19X10.5X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$37.1250 / $51.1200 | Buy Now |
DISTI #
70166651
|
RS | Panel, Rack, 19 in., 10.5 in., Aluminum, Smooth Black, 0.125 in., 8 | Hammond Manufacturing PBPA19010BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$37.3300 / $48.4800 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
13 In Stock 83 Factory Stock |
|
$39.4900 / $52.2800 | Buy Now |
DISTI #
68020345
|
Verical | Aluminum Rack Panel, Semi-Gloss Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 12 |
|
$53.5990 / $67.9640 | Buy Now |
|
Powell Electronics | 6U ALUMINUM BLANKING PANEL Min Qty: 1 | 55 |
|
$39.0800 / $45.6900 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
13 In Stock 83 Factory Stock |
|
$39.4900 / $52.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBPA19010BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19010BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |