Part Details for PBPA19001LG2 by Hammond Manufacturing
Overview of PBPA19001LG2 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19001LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3250
|
Newark | Rack Panel, 1.72", Aluminium, Grey, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Aluminum, Body Color:Light Grey, Dark Grey, For Use With:19" Racks, External Height - Metric:462Mm, External Width - Metric:44Mm Rohs Compliant: Yes |Hammond PBPA19001LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$11.9100 / $14.6200 | Buy Now |
DISTI #
3937-PBPA19001LG2-ND
|
DigiKey | PANEL FRONT 19X1.72X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$19.7455 / $23.0700 | Buy Now |
DISTI #
PBPA19001LG2-ND
|
DigiKey | PANEL FRONT 19X1.72X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$11.0822 / $15.0000 | Buy Now |
DISTI #
546-PBPA19001LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 1U, Light Grey RoHS: Compliant | 93 |
|
$11.0800 / $13.7500 | Buy Now |
DISTI #
70165787
|
RS | Rack, Accessory, Blank Panel,0.125In Aluminum,1.75In Panel Ht,1Unit, Lt Gray | Hammond Manufacturing PBPA19001LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$10.6900 / $13.8900 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
11 In Stock 389 Factory Stock |
|
$10.7000 / $13.9300 | Buy Now |
DISTI #
54143386
|
Verical | Aluminum Rack Panel, Light Gray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2028 | Americas - 10 |
|
$14.4950 / $18.1090 | Buy Now |
|
Powell Electronics | 1U ALUMINUM BLANKING PANEL Min Qty: 1 | 257 |
|
$10.8600 / $12.6900 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
11 In Stock 389 Factory Stock |
|
$10.7000 / $13.9300 | Buy Now |