Part Details for PBMSL-H25-M30 by Panduit Corp
Overview of PBMSL-H25-M30 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBMSL-H25-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2368
|
Newark | Cable Tie Mount, Push Button, Heat Stabi |Panduit PBMSL-H25-M30 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$408.4100 / $501.6100 | Buy Now |
DISTI #
298-20028-ND
|
DigiKey | CABLE TIE HLDR SNGLE BUTTON MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5604 / $0.7100 | Buy Now |
DISTI #
PBMSL-H25-M30
|
Avnet Americas | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6.6 Black - Bag (Alt: PBMSL-H25-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3819 | Buy Now |
DISTI #
644-PBMSL-H25-M30
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Push Button H/S RoHS: Compliant | 1304 |
|
$0.5230 / $0.7100 | Buy Now |
DISTI #
PANPBMSL-H25-M30
|
Heilind Electronics | Cable Tie Mount, Push Button, Heat Stabi | Americas - 0 in Stock |
|
$0.4218 / $0.4422 | Buy Now |
|
Onlinecomponents.com | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. RoHS: Compliant |
12 In Stock 6000 On Order |
|
$0.4669 / $0.6039 | Buy Now |
|
Quest Components | PUSH BUTTON CABLE TIE MOUNT, 0.255" (6.5 MM) HOLE | 313 |
|
$0.4430 / $0.9492 | Buy Now |
DISTI #
PBMSL-H25-M30
|
Avnet Americas | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6.6 Black - Bag (Alt: PBMSL-H25-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3819 | Buy Now |
DISTI #
000000000002498651
|
Sager | Cable Tie Mounts Cable Tie Mount Push Button H/S Min Qty: 1000 | 0 |
|
$0.3344 / $0.3808 | Buy Now |
|
Master Electronics | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. RoHS: Compliant |
12 In Stock 6000 On Order |
|
$0.4669 / $0.6039 | Buy Now |
Part Details for PBMSL-H25-M30
PBMSL-H25-M30 CAD Models
PBMSL-H25-M30 Part Data Attributes:
|
PBMSL-H25-M30
Panduit Corp
Buy Now
|
Compare Parts:
PBMSL-H25-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |