Part Details for PBMS-H25-M by Panduit Corp
Overview of PBMS-H25-M by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBMS-H25-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2905
|
Newark | Cable Tie Mount, Mount Fixing Type:Push Barb, Mounting Hole Dia:6.4Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:10.7Mm, Width:4.1Mm, Height:8.4Mm, Product Range:-, Accessory Type:Cable Tie Mount Rohs Compliant: Yes |Panduit PBMS-H25-M (Alternate Part Number: 07498358945 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 17 |
|
$291.4200 / $327.0400 | Buy Now |
DISTI #
298-15214-ND
|
DigiKey | CABLE TIE HLDR SNGLE BUTTON MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4250 In Stock |
|
$0.3213 / $0.4400 | Buy Now |
DISTI #
PBMS-H25-M
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk - Bag (Alt: PBMS-H25-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2256 | Buy Now |
DISTI #
50F2905
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk - Boxed Product (Development Kits) (Alt: 50F2905) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Box | 17 Partner Stock |
|
$291.4200 / $327.0400 | Buy Now |
DISTI #
644-PBMS-H25-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Mount Push Button NAT RoHS: Compliant | 14191 |
|
$0.2820 / $0.4300 | Buy Now |
DISTI #
71263710
|
RS | Cable Tie Mount, Push Button, 0.42" Long, 1/4" Mount, Nylon, Natural | Panduit PBMS-H25-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 400 |
|
$0.3700 / $0.4400 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
PANPBMS-H25-M
|
Heilind Electronics | Cable Tie Mount, Push Button, NAT | Americas - 4913 in Stock |
|
$0.2530 / $0.3239 | Buy Now |
|
Onlinecomponents.com | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. RoHS: Compliant |
2006 In Stock 1330000 Factory Stock |
|
$0.2820 / $0.3039 | Buy Now |
|
Quest Components | CABLE TIE MOUNT, ADHESIVE BACKED, NYLON, 6/6, NATURAL, BULK, 1000/PKG | 285 |
|
$0.2657 / $0.5694 | Buy Now |
Part Details for PBMS-H25-M
PBMS-H25-M CAD Models
PBMS-H25-M Part Data Attributes:
|
PBMS-H25-M
Panduit Corp
Buy Now
|
Compare Parts:
PBMS-H25-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |