Part Details for PBMS-H25-C by Panduit Corp
Overview of PBMS-H25-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBMS-H25-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15213-ND
|
DigiKey | CABLE TIE HLDR SNGLE BUTTON MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3752 In Stock |
|
$0.4216 / $0.5800 | Buy Now |
DISTI #
PBMS-H25-C
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural - Bag (Alt: PBMS-H25-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3151 | Buy Now |
DISTI #
17T6843
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Natural - Boxed Product (Development Kits) (Alt: 17T6843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Box | 8 Partner Stock |
|
$42.8200 / $46.8600 | Buy Now |
DISTI #
644-PBMS-H25-C
|
Mouser Electronics | Cable Tie Mounts PUSH BUTTON MOUNT RoHS: Compliant | 233425 |
|
$0.3360 / $0.4800 | Buy Now |
DISTI #
71263709
|
RS | Cable Tie Mount, Length 10.7mm, Width 0.42in, Ht 0.4in, Natural, Nylon 6.6 | Panduit PBMS-H25-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 204 |
|
$0.5300 / $0.5800 | Buy Now |
|
Bisco Industries | 151 |
|
Buy Now | ||
DISTI #
PANPBMS-H25-C
|
Heilind Electronics | Cable Tie Mount, Push Button, NAT | Americas - 0 in Stock |
|
$0.4143 / $0.4344 | Buy Now |
|
Onlinecomponents.com | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. RoHS: Compliant |
1199 In Stock 232500 Factory Stock |
|
$0.3702 / $0.4973 | Buy Now |
DISTI #
PBMS-H25-C
|
TTI | Cable Tie Mounts PUSH BUTTON MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.3350 / $0.4310 | Buy Now |
DISTI #
000000000000047323
|
Sager | Cable Tie Mounts PUSH BUTTON MOUNT Min Qty: 1000 | 0 |
|
$0.3284 / $0.3740 | Buy Now |