Part Details for PBMBN by Carlo Gavazzi Holding AG
Overview of PBMBN by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBMBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3487
|
Newark | Nut Holder Rohs Compliant: Yes |Carlo Gavazzi PBMBN Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.5400 | Buy Now |
DISTI #
1864-1082-ND
|
DigiKey | SWITCH CONTACT HOLDER PLASTIC Min Qty: 1 Lead time: 18 Weeks Container: Box |
40 In Stock |
|
$3.7050 / $4.7000 | Buy Now |
DISTI #
225-PBMBN
|
Mouser Electronics | Lamp Holders & Accessories NUT HOLDER RoHS: Compliant | 0 |
|
$3.6500 / $4.7500 | Order Now |
DISTI #
70014779
|
RS | PBMBN Mounting Hardware For Use With Pa2 Type Contact Block | Carlo Gavazzi Inc. PBMBN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 20 |
|
$4.1200 / $4.8500 | Buy Now |
|
Onlinecomponents.com | PLASTIC HOLDER |
75 In Stock |
|
$3.2500 / $4.9400 | Buy Now |
DISTI #
PBMBN
|
TME | PA2, Accessories: fixing bracket Min Qty: 1 | 0 |
|
$8.0500 / $9.2800 | RFQ |
|
Master Electronics | PLASTIC HOLDER |
75 In Stock |
|
$3.2500 / $4.9400 | Buy Now |
|
Neutron USA | PBMBN Mounting Hardware For Use With Pa2 Type Contact Block | 20 |
|
$33.3100 | Buy Now |