Part Details for PBM423FXK30-M by Sanyo-Denki Cooling
Overview of PBM423FXK30-M by Sanyo-Denki Cooling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PBM423FXK30-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2300-PBM423FXK30-M-ND
|
DigiKey | PB, PB, SQ.42, FOR PB4A, , , Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$171.7000 / $182.6900 | Buy Now |