Part Details for PBM200PT02-C by XP Power
Overview of PBM200PT02-C by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBM200PT02-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9509
|
Newark | Power Supply, Ac-Dc, 5.1V, 30A, 200W, Power Supply Applications:Medical, No. Of Outputs:3Outputs, Output Power Max:200W, Output Voltage - Output 1:5.1V, Output Current - Output 1:30A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Xp Power PBM200PT02-C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.6500 / $320.7800 | Buy Now |
DISTI #
PBM200PT02-C-ND
|
DigiKey | AC/DC CONVERTER 5.1V +/-12V 200W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
209-PBM200PT02-C
|
Mouser Electronics | Switching Power Supplies PSU,200W,TRIPLE RoHS: Compliant | 19 |
|
$307.1200 / $341.2500 | Buy Now |
DISTI #
PBM200PT02-C
|
TME | Power supply: switching, open, 200W, 90÷264VAC, OUT: 3, Uout: 5.1VDC Min Qty: 60 | 0 |
|
$247.0000 | RFQ |
|
Neutron USA | Switching Power Supplies PSU,200W,TRIPLE | 19 |
|
$753.4800 | Buy Now |
Part Details for PBM200PT02-C
PBM200PT02-C CAD Models
PBM200PT02-C Part Data Attributes
|
PBM200PT02-C
XP Power
Buy Now
Datasheet
|
Compare Parts:
PBM200PT02-C
XP Power
PSU, 200W TRIPLE O/P MEDICALPSU, 200W TRIPLE O/P MEDICAL; Voltage, output:5.1V; Current, output:30A; Power rating:200W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:38.1mm; Width, external:101.6mm;
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |