Part Details for PBLT2-15-60-PU by Dwyer Instruments Inc
Overview of PBLT2-15-60-PU by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBLT2-15-60-PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7298
|
Newark | Level Transmitter, Submersible, 15 Psi, Product Range:Pblt2 Series Rohs Compliant: Yes |Dwyer PBLT2-15-60-PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$840.5600 / $933.9500 | Buy Now |
DISTI #
70328467
|
RS | Liquid Level Sensor, 15 psi, 60ft ETFE Cable, PBLT2 Series | Dwyer Instruments PBLT2-15-60-PU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13 |
|
$868.5700 / $933.9500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Neutron USA | Liquid Level Sensor, 15 psi, 60ft ETFE Cable, PBLT2 Series | 15 |
|
$1,219.9900 | Buy Now |