-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS6023D - 60 V, 1.5 A PNP BISS loadswitch@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0195
|
Newark | Trans, loadswitch, pnp,60V,1.5A, sot457, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:60V, Collector Emitter Voltage Max Pnp:60V, Continuous Collector Current Npn:1.5A, Continuous Collector Current Pnp:1.5A Rohs Compliant: Yes |Nexperia PBLS6023D,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$0.1420 / $0.3740 | Buy Now |
DISTI #
1727-2379-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2567 In Stock |
|
$0.1184 / $0.6800 | Buy Now |
DISTI #
PBLS6023D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS6023D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1121 | Buy Now |
DISTI #
771-PBLS6023D115
|
Mouser Electronics | Digital Transistors PBLS6023D/SOT457/SC-74 RoHS: Compliant | 5465 |
|
$0.1180 / $0.3600 | Buy Now |
|
Future Electronics | PBLS6023D Series 50V/60V 100mA/1.5A PNP/NPN Resistor BISS Load Switch - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1270 | Buy Now |
|
Future Electronics | PBLS6023D Series 50V/60V 100mA/1.5A PNP/NPN Resistor BISS Load Switch - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1270 | Buy Now |
DISTI #
84391820
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/1.5A 760mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2436 | Americas - 63000 |
|
$0.1270 | Buy Now |
DISTI #
25750013
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/1.5A 760mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1612 | Americas - 1938 |
|
$0.0245 | Buy Now |
DISTI #
PBLS6023D,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A 6-Pin TSOP T/R (Alt: PBLS6023D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100190910
|
Chip1Stop | PBLS6023D/SOT457/SC-74 RoHS: Compliant pbFree: Yes | 63000 |
|
$0.1318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS6023D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS6023D,115
Nexperia
PBLS6023D - 60 V, 1.5 A PNP BISS loadswitch@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |