-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS4003Y - 40 V 500 mA PNP/NPN loadswitch double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6369
|
Newark | Bipolar (Bjt) Array Transistor, Biss Loadswitch, Npn, Pnp, 40 V, 200 Mw, -500 Ma, 200, Sot-363 Rohs Compliant: Yes |Nexperia PBLS4003Y,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.1140 / $0.4580 | Buy Now |
DISTI #
1727-5699-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5781 In Stock |
|
$0.0682 / $0.3400 | Buy Now |
DISTI #
PBLS4003Y,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PBLS4003Y,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 | Buy Now |
DISTI #
771-PBLS4003Y115
|
Mouser Electronics | Digital Transistors PBLS4003Y/SOT363/SC-88 RoHS: Compliant | 12 |
|
$0.0680 / $0.3400 | Buy Now |
|
Future Electronics | PBLS4003Y Series 40V Surface Mount PNP BISS Loadswitch Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0739 | Buy Now |
|
Future Electronics | PBLS4003Y Series 40V Surface Mount PNP BISS Loadswitch Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0739 | Buy Now |
|
Rochester Electronics | PBLS4003Y - 40 V PNP BISS loadswitch RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0606 / $0.0713 | Buy Now |
DISTI #
PBLS4003Y,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin TSSOP T/R (Alt: PBLS4003Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBLS4003Y,115
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin TSSOP T/R (Alt: PBLS4003Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 36000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS4003Y,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS4003Y,115
Nexperia
PBLS4003Y - 40 V 500 mA PNP/NPN loadswitch double transistor@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for PBLS4003Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS4003Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS4003Y | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003Y,115 vs PBLS4003Y |
PBLS4003Y | Small Signal Bipolar Transistor | Nexperia | PBLS4003Y,115 vs PBLS4003Y |
PBLS4003Y/T2 | TRANSISTOR 500 mA, 40 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003Y,115 vs PBLS4003Y/T2 |