Part Details for PBLS4002Y,115 by NXP Semiconductors
Results Overview of PBLS4002Y,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBLS4002Y,115 Information
PBLS4002Y,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBLS4002Y,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBLS4002Y,115-954-ND
|
DigiKey | NEXPERIA PBLS4002Y - SMALL SIGNA Min Qty: 4249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
95122 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86142967
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW Automotive 6-Pin TSSOP T/R Min Qty: 5200 Package Multiple: 1 Date Code: 1501 | Americas - 79000 |
|
$0.0721 | Buy Now |
DISTI #
86128185
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW Automotive 6-Pin TSSOP T/R Min Qty: 5200 Package Multiple: 1 Date Code: 1301 | Americas - 16122 |
|
$0.0721 | Buy Now |
|
Rochester Electronics | Nexperia PBLS4002Y - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 95122 |
|
$0.0577 / $0.0679 | Buy Now |
Part Details for PBLS4002Y,115
PBLS4002Y,115 CAD Models
PBLS4002Y,115 Part Data Attributes
|
PBLS4002Y,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBLS4002Y,115
NXP Semiconductors
PBLS4002Y; PBLS4002V - 40 V PNP BISS loadswitch TSSOP 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for PBLS4002Y,115
This table gives cross-reference parts and alternative options found for PBLS4002Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS4002Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBLS4002Y/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 40 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | PBLS4002Y,115 vs PBLS4002Y/T1 |
PBLS4002Y | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBLS4002Y,115 vs PBLS4002Y |
PBLS4002Y,115 | Nexperia | Check for Price | PBLS4002Y - 40 V, 500 mA PNP loadswitch transistor@en-us TSSOP 6-Pin | PBLS4002Y,115 vs PBLS4002Y,115 |
PBLS4002V,115 | Nexperia | Check for Price | SOT 6-Pin | PBLS4002Y,115 vs PBLS4002V,115 |