Part Details for PBLP-1001-1 by Bivar Inc
Overview of PBLP-1001-1 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for PBLP-1001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9194
|
Newark | Bag/Push Button Light Pipe, 0.110 0.110 Shaft, White Polycarbonate Alloy |Bivar PBLP-1001-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.3520 | Buy Now |
DISTI #
749-PBLP-1001-1
|
Mouser Electronics | LED Light Pipes Push Button Light Pipe, 0.110 0.110 Shaft, White Polycarbonate Alloy RoHS: Compliant | 9497 |
|
$0.1590 / $0.6100 | Buy Now |
DISTI #
BIVPBLP-1001-1
|
Heilind Electronics | PUSH BUTTON LIGHT PIPE, 0.110 0.110 SHAFT, WHITE POLYCARBO | Americas - 45 in Stock |
|
$0.3106 / $0.3107 | Buy Now |
DISTI #
PBLP-1001-1
|
TME | Fiber for LED, round, Ø5mm, No.of mod: 1, Front: convex, straight Min Qty: 100 | 0 |
|
$0.2500 / $0.3570 | RFQ |
DISTI #
BIVPBLP-1001-1
|
Interstate Connecting Components | PUSH BUTTON LIGHT PIPE, 0.110 0.110 SHAFT, WHITE POLYCARBO | 15 |
|
$0.3106 / $0.3107 | Buy Now |