PBLH-54R0/166SD
Tecate Group
Description: Electric Double Layer Capacitor, 54V, 166000000uF, Chassis Mount,

Overview of PBLH-54R0/166SD by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PBLH-54R0/166SD by Tecate Group

Part # Manufacturer Description Stock Price Buy
DISTI # 2085-PBLH-54R0/166SD-ND
DigiKey SCAP,PBLH-500/18 Min Qty: 10 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 10 $1,312.5000
$1,312.5000 Buy Now

CAD Models for PBLH-54R0/166SD by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBLH-54R0/166SD by Tecate Group

PBLH-54R0/166SD
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Reach Compliance Code
compliant
Capacitance
166000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Height
71 mm
Length
471 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Rated (DC) Voltage (URdc)
54 V
Surface Mount
NO
Terminal Shape
SPECIAL
Width
418 mm
Want to compare parts?
  1. PBLH-54R0/166SD
    Tecate Group
    Electric Double Layer Capacitor, 54V, 166000000uF, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBLH-54R0/166SD by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBLH-54R0/166SD by Tecate Group

Select Manufacturer
Which Manufacturer of PBLH-54R0/166SD would you like to use for your alert(s)?
  • Please alert me when PBLH-54R0/166SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBLH-54R0/166SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBLH-54R0/166SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBLH-54R0/166SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBLH-54R0/166SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBLH-54R0/166SD by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: