Part Details for PBLC-3R8/200MA2 by Tecate Group
Overview of PBLC-3R8/200MA2 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBLC-3R8/200MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-PBLC-3R8/200MA2-ND
|
DigiKey | CAP LITH HYBRID 200F 20% 3.8V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$8.3830 / $13.4100 | Buy Now |
Part Details for PBLC-3R8/200MA2
PBLC-3R8/200MA2 CAD Models
PBLC-3R8/200MA2 Part Data Attributes:
|
PBLC-3R8/200MA2
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
PBLC-3R8/200MA2
Tecate Group
Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 200000000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | compliant | |
Capacitance | 200000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | LITHIUM ION | |
Length | 25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |