Part Details for PBLC-3R8/100MA2 by Tecate Group
Overview of PBLC-3R8/100MA2 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-62.5LPBLC0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBLC0-001 LC Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m |
Price & Stock for PBLC-3R8/100MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-PBLC-3R8/100MA2-ND
|
DigiKey | CAP LITH HYBRID 100F 20% 3.8V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$6.7291 / $10.7700 | Buy Now |
Part Details for PBLC-3R8/100MA2
PBLC-3R8/100MA2 CAD Models
PBLC-3R8/100MA2 Part Data Attributes
|
PBLC-3R8/100MA2
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
PBLC-3R8/100MA2
Tecate Group
Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 100000000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | compliant | |
Capacitance | 100000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | LITHIUM ION | |
Length | 25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |