Part Details for PBL40309 by Ericsson
Overview of PBL40309 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBL40309
PBL40309 CAD Models
PBL40309 Part Data Attributes:
|
PBL40309
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PBL40309
Ericsson
Narrow Band Medium Power Amplifier, 1880MHz Min, 1930MHz Max, 2 Func, BIPolar, 0.150 INCH, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1930 MHz | |
Operating Frequency-Min | 1880 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3 |