Part Details for PBL401 by Diodes Incorporated
Overview of PBL401 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBL401
PBL401 CAD Models
PBL401 Part Data Attributes
|
PBL401
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBL401
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, PBL, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSIP-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for PBL401
This table gives cross-reference parts and alternative options found for PBL401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | PBL401 vs KBL005 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PBL401 vs RS401L |
RS401L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | PBL401 vs RS401L-BP |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | PBL401 vs RS401L |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | Microsemi Corporation | PBL401 vs RS401L |
KBL005 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | PBL401 vs KBL005 |
KBL005-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Intertechnologies | PBL401 vs KBL005-E4/51 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | PBL401 vs KBL005 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | PBL401 vs KBL005 |
SB400L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | PBL401 vs SB400L |