PBL38640/2SHA
Description: SLIC, 2-4 Conversion, Bipolar, PDSO24,

Overview of PBL38640/2SHA by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1852-SH-AZ Renesas Electronics Corporation Nch Mosfet For Switching

Price & Stock for PBL38640/2SHA by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PBL38640 - FlexiSLIC Subscriber Line Interface Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1
  • 1 $7.5100
  • 25 $7.3600
  • 100 $7.0600
  • 500 $6.7600
  • 1,000 $6.3800
$6.3800 / $7.5100 Buy Now

CAD Models for PBL38640/2SHA by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBL38640/2SHA by Infineon Technologies AG

PBL38640/2SHA
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Battery Feed
RESISTIVE
Battery Supply
-40 TO -58 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Moisture Sensitivity Level
3
Noise-Max
12 dBrnC
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PSRR-Min
30 dB
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Supply Current-Max
0.004 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. PBL38640/2SHA
    Infineon Technologies AG
    SLIC, 2-4 Conversion, Bipolar, PDSO24,
    VS

Related Parts for PBL38640/2SHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBL38640/2SHA by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBL38640/2SHA by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PBL38640/2SHA would you like to use for your alert(s)?
  • Please alert me when PBL38640/2SHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBL38640/2SHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBL38640/2SHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBL38640/2SHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBL38640/2SHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBL38640/2SHA by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: