Part Details for PBL38640/1QN by Ericsson
Overview of PBL38640/1QN by Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PBL38640/1QN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 764 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for PBL38640/1QN
PBL38640/1QN CAD Models
PBL38640/1QN Part Data Attributes
|
PBL38640/1QN
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PBL38640/1QN
Ericsson
SLIC, Bipolar, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for PBL38640/1QN
This table gives cross-reference parts and alternative options found for PBL38640/1QN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL38640/1QN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL38640/2QNS | SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 | Intel Corporation | PBL38640/1QN vs PBL38640/2QNS |
PBL38640/2QNT | SLIC, 2-4 Conversion, Bipolar, PQCC28, PLASTIC, LCC-28 | Ericsson | PBL38640/1QN vs PBL38640/2QNT |
PBL38640/2QNT | SLIC, 2-4 Conversion, Bipolar, PQCC28, PLASTIC, LCC-28 | Infineon Technologies AG | PBL38640/1QN vs PBL38640/2QNT |