-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3828
|
Newark | Ac-3W 24Vsingle Output Encapsulated Pcb |Cui PBK-3-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 / $17.9000 | Buy Now |
DISTI #
490-PBK-3-24
|
Mouser Electronics | AC/DC Power Modules ac-dc, 3 W, 24 Vdc, single output, encapsulated PCB | 0 |
|
$8.9200 / $9.5500 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 24V@0.125A - 3W RoHS: Compliant |
505 Partner Stock |
|
$8.8300 / $41.4900 | Buy Now |
DISTI #
61884981
|
Verical | AC/DC Power Supply Single-OUT 24V 0.125A 3W 6-Pin SIP Module RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 505 |
|
$6.0600 / $6.8500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 24V@0.125A - 3W RoHS: Compliant |
505 Partner Stock |
|
$8.8300 / $41.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBK-3-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBK-3-24
CUI Inc
Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO OPERATES OF DC VOLTAGE 100-400VDC, LG-MAX; WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 35 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 27.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for PBK-3-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBK-3-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S3-24-DIN | 24 Vdc, 0.125 A, 3 W | CUI Inc | PBK-3-24 vs PSK-S3-24-DIN |
PSK-S3-24-L | Chassis Mount Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | PBK-3-24 vs PSK-S3-24-L |
PSK-3D-24-T | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PBK-3-24 vs PSK-3D-24-T |
PSK-S3-24-T | Chassis Mount Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | PBK-3-24 vs PSK-S3-24-T |
PBO-3C-24 | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PBK-3-24 vs PBO-3C-24 |