Part Details for PBHV8540T215 by Nexperia
Overview of PBHV8540T215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBHV8540T215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBHV8540T,215
|
Avnet Americas | Trans GP BJT NPN 400V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBHV8540T,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 138000 |
|
$0.0897 | Buy Now |
DISTI #
PBHV8540T,215
|
Avnet Asia | Trans GP BJT NPN 400V 0.5A 3-Pin TO-236AB T/R (Alt: PBHV8540T,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 400V 300mW 10300mA10V 500mA NPN SOT-23 Bipolar (BJT) ROHS | 1591 |
|
$0.1064 / $0.1884 | Buy Now |