-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV8115X - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6181
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 150 V, 30 Mhz, 1.5 W, 1 A, 10 Rohs Compliant: Yes |Nexperia PBHV8115X,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1970 / $0.4650 | Buy Now |
DISTI #
1727-2367-1-ND
|
DigiKey | TRANS NPN 150V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4538 In Stock |
|
$0.1313 / $0.7400 | Buy Now |
DISTI #
PBHV8115X,115
|
Avnet Americas | Trans GP NPN 150V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBHV8115X,115) RoHS: Compliant Min Qty: 2646 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.1181 / $0.1304 | Buy Now |
DISTI #
PBHV8115X,115
|
Avnet Americas | Trans GP NPN 150V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBHV8115X,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1243 | Buy Now |
DISTI #
771-PBHV8115X115
|
Mouser Electronics | Bipolar Transistors - BJT PBHV8115X/SOT89/MPT3 RoHS: Compliant | 3440 |
|
$0.1310 / $0.4500 | Buy Now |
DISTI #
E02:0323_07673308
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 1500mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks | Europe - 2000 |
|
$0.1361 / $0.1366 | Buy Now |
|
Future Electronics | PBHV9115X PNP Transistor, 1 A, 150 V, 3-Pin SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1410 | Buy Now |
DISTI #
21030872
|
Verical | Trans GP BJT NPN 150V 1A 1500mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2470 | Buy Now |
|
Rochester Electronics | PBHV8115X - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.1171 / $0.1378 | Buy Now |
DISTI #
PBHV8115X,115
|
Avnet Asia | Trans GP NPN 150V 1A 3-Pin SOT-89 T/R (Alt: PBHV8115X,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV8115X,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8115X,115
Nexperia
PBHV8115X - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |