Part Details for PBHV8115X,115 by NXP Semiconductors
Overview of PBHV8115X,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PBHV8115X,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBHV8115X - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1171 / $0.1378 | Buy Now |
Part Details for PBHV8115X,115
PBHV8115X,115 CAD Models
PBHV8115X,115 Part Data Attributes
|
PBHV8115X,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBHV8115X,115
NXP Semiconductors
PBHV8115X - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES |