-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBHV8115T - 150 V, 1 A NPN high-voltage low VCEsat transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBHV8115T,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0174
|
Newark | Transistor, npn,1A,150V, sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Cont... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2089 |
|
$0.2250 / $0.6090 | Buy Now |
DISTI #
93X4501
|
Newark | Transistor, Bipol, Npn, 150V, To-236Ab-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1310 | Buy Now |
DISTI #
1727-5350-1-ND
|
DigiKey | TRANS NPN 150V 1A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1611 In Stock |
|
$0.0946 / $0.5800 | Buy Now |
DISTI #
PBHV8115T,215
|
Avnet Americas | Trans GP BJT NPN 150V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBHV8115T,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1029 | Buy Now |
DISTI #
771-PBHV8115T215
|
Mouser Electronics | Bipolar Transistors - BJT 150 V, 1 A NPN high-voltage low VCEsat transistor RoHS: Compliant | 12056 |
|
$0.0980 / $0.5500 | Buy Now |
|
Future Electronics | PBHV8115T Series 150 V 1 A 300 mW SMT NPN High Voltage (BISS)Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0931 / $0.0988 | Buy Now |
|
Rochester Electronics | PBHV8115T - 150 V, 1 A NPN High-Voltage Low Vcesat (Biss) Transistor RoHS: Compliant Status: Active Min Qty: 1 | 375199 |
|
$0.0804 / $0.0946 | Buy Now |
DISTI #
PBHV8115T.215
|
TME | Transistor: NPN, bipolar, 150V, 1A, 300mW, SOT23,TO236AB Min Qty: 1 | 2918 |
|
$0.1280 / $0.3960 | Buy Now |
DISTI #
PBHV8115T,215
|
Avnet Asia | Trans GP BJT NPN 150V 1A 3-Pin TO-236AB T/R (Alt: PBHV8115T,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
9000 |
|
$0.1204 / $0.1280 | Buy Now |
DISTI #
PBHV8115T,215
|
Avnet Silica | Trans GP BJT NPN 150V 1A 3Pin TO236AB TR (Alt: PBHV8115T,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBHV8115T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBHV8115T,215
Nexperia
PBHV8115T - 150 V, 1 A NPN high-voltage low VCEsat transistor@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for PBHV8115T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBHV8115T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBHV8115T | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 150 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | PBHV8115T,215 vs PBHV8115T |
PBHV8115T,215 | NXP Semiconductors | Check for Price | PBHV8115T - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor TO-236 3-Pin | PBHV8115T,215 vs PBHV8115T,215 |
PBHV8115Z | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 150 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | PBHV8115T,215 vs PBHV8115Z |
PBHV8118T | NXP Semiconductors | Check for Price | 1000mA, 180V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | PBHV8115T,215 vs PBHV8118T |
PBHV8115Z,115 | NXP Semiconductors | Check for Price | PBHV8115Z - 150 V, 1 A NPN high-voltage low VCEsat (BISS) transistor SC-73 4-Pin | PBHV8115T,215 vs PBHV8115Z,115 |